28B2000-100 | |
---|---|
DigiKey Part Number | 240-2244-ND |
Manufacturer | |
Manufacturer Product Number | 28B2000-100 |
Description | FERRITE CORE 305 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 305Ohm @ 100MHz ID 1.000" Dia (25.40mm) OD 2.000" Dia (50.80mm) Length 1.130" (28.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B2000-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 305Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 1.000" Dia (25.40mm) | |
Outer Dimension | 2.000" Dia (50.80mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.130" (28.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.72000 | ¥110.72 |
10 | ¥99.63300 | ¥996.33 |
25 | ¥75.28080 | ¥1,882.02 |
48 | ¥73.06479 | ¥3,507.11 |
96 | ¥64.20844 | ¥6,164.01 |
240 | ¥58.89500 | ¥14,134.80 |
480 | ¥56.23792 | ¥26,994.20 |
960 | ¥55.35238 | ¥53,138.28 |