2643625902 | |
---|---|
DigiKey Part Number | 2643625902-ND |
Manufacturer | |
Manufacturer Product Number | 2643625902 |
Description | 43 ROUND CABLE CORE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 254Ohm @ 100MHz ID 1.000" Dia (25.40mm) OD 2.000" Dia (50.80mm) Length 1.130" (28.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 254Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 1.000" Dia (25.40mm) | |
Outer Dimension | 2.000" Dia (50.80mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.130" (28.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.05000 | ¥99.05 |
10 | ¥89.10800 | ¥891.08 |
44 | ¥65.34682 | ¥2,875.26 |
88 | ¥57.42648 | ¥5,053.53 |
264 | ¥55.00595 | ¥14,521.57 |