28A2307-0A2 | ||
---|---|---|
DigiKey Part Number | 240-2601-ND | |
Manufacturer | ||
Manufacturer Product Number | 28A2307-0A2 | |
Description | FERRITE CORE 183 OHM HINGED 7MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 183Ohm @ 100MHz ID 0.276" Dia (7.00mm) OD 0.650" Dia (16.50mm) Length 1.201" (30.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 28A2307-0A2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 183Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.276" Dia (7.00mm) | |
Outer Dimension | 0.650" Dia (16.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.201" (30.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.87000 | ¥15.87 |
10 | ¥13.68800 | ¥136.88 |
25 | ¥10.40280 | ¥260.07 |
50 | ¥9.85520 | ¥492.76 |
100 | ¥8.76010 | ¥876.01 |
250 | ¥8.21300 | ¥2,053.25 |
648 | ¥7.66537 | ¥4,967.16 |
1,296 | ¥7.03572 | ¥9,118.29 |
5,184 | ¥6.84406 | ¥35,479.61 |