HD21-SCWN-MM-2M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 1
Unit Price: ¥388.52000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥412.01000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥412.01000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥509.85000
Datasheet

Parametric Equivalent


L-com
In Stock: 11
Unit Price: ¥324.02000
Datasheet

Parametric Equivalent


L-com
In Stock: 8
Unit Price: ¥360.41000
Datasheet

Parametric Equivalent


L-com
In Stock: 5
Unit Price: ¥669.13000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥143.48000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥833.37000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥610.74000
Datasheet

Parametric Equivalent


L-com
In Stock: 4
Unit Price: ¥637.78000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥1,457.42000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥155.48000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥230.24000
Datasheet
Cable Assembly 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD21-SCWN-MM-2M

DigiKey Part Number
5073-HD21-SCWN-MM-2M-ND
Manufacturer
Manufacturer Product Number
HD21-SCWN-MM-2M
Description
HDMI 2.1, MALE TOP SCREW TO HDMI
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
6.6' (2.00m)
Manufacturer
L-com
1st Connector Mounting Type
Free Hanging (In-Line)
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (74)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGHDMM-2L-com15073-CGHDMM-2-ND¥388.52000Parametric Equivalent
HD20-SCW-MM-2ML-com05073-HD20-SCW-MM-2M-ND¥412.01000Parametric Equivalent
HD20-SCWN-MM-2ML-com05073-HD20-SCWN-MM-2M-ND¥412.01000Parametric Equivalent
HD21-SCW-MM-2ML-com05073-HD21-SCW-MM-2M-ND¥509.85000Parametric Equivalent
HD21P-MM-BLK-2ML-com115073-HD21P-MM-BLK-2M-ND¥324.02000Parametric Equivalent
Available To Order
Factory Stock: 484
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥486.44000¥486.44
Manufacturers Standard Package