
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 6.6' (2.00m) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥388.52000 | ¥388.52 |
| 10 | ¥330.20400 | ¥3,302.04 |
| 25 | ¥309.53920 | ¥7,738.48 |
| 50 | ¥294.77580 | ¥14,738.79 |
| 100 | ¥280.71920 | ¥28,071.92 |
| 250 | ¥263.16948 | ¥65,792.37 |

