Cable Assembly 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD21P-MM-BLK-2M

DigiKey Part Number
5073-HD21P-MM-BLK-2M-ND
Manufacturer
Manufacturer Product Number
HD21P-MM-BLK-2M
Description
HDMI 2.1 CABLE, M/M, PVC, BLK, 2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
6.6' (2.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥324.02000¥324.02
10¥275.39900¥2,753.99
25¥258.16280¥6,454.07
50¥245.84880¥12,292.44
100¥234.12530¥23,412.53
250¥219.48572¥54,871.43
Manufacturers Standard Package