Cable Assembly 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDCABK-2

DigiKey Part Number
5073-HDCABK-2-ND
Manufacturer
Manufacturer Product Number
HDCABK-2
Description
CA HDMI M-M BLACK 2 M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
6.6' (2.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 18
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥669.13000¥669.13
Manufacturers Standard Package