Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Length 6.6' (2.00m) |
Manufacturer L-com | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGHDMM-2 | L-com | 1 | 5073-CGHDMM-2-ND | ¥388.52000 | Parametric Equivalent |
| HD20-SCW-MM-2M | L-com | 0 | 5073-HD20-SCW-MM-2M-ND | ¥412.01000 | Parametric Equivalent |
| HD20-SCWN-MM-2M | L-com | 0 | 5073-HD20-SCWN-MM-2M-ND | ¥412.01000 | Parametric Equivalent |
| HD21-SCWN-MM-2M | L-com | 0 | 5073-HD21-SCWN-MM-2M-ND | ¥486.44000 | Parametric Equivalent |
| HD21P-MM-BLK-2M | L-com | 11 | 5073-HD21P-MM-BLK-2M-ND | ¥324.02000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥509.85000 | ¥509.85 |










