DGB37MF | |
---|---|
DigiKey Part Number | 5073-DGB37MF-ND |
Manufacturer | |
Manufacturer Product Number | DGB37MF |
Description | ADPT SKT SAVER DB37 SLIM M/F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 37 Pin Female To D-Sub, 37 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 37 Pin Female | |
Convert From (Adapter End) | D-Sub, 37 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | Grounding Indents | |
Shielding | Shielded | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.94000 | ¥153.94 |
10 | ¥133.41000 | ¥1,334.10 |
25 | ¥126.44520 | ¥3,161.13 |
50 | ¥124.61120 | ¥6,230.56 |
100 | ¥109.95160 | ¥10,995.16 |
250 | ¥102.62148 | ¥25,655.37 |
500 | ¥100.42238 | ¥50,211.19 |