DGB25MF | ||
---|---|---|
DigiKey Part Number | 5073-DGB25MF-ND | |
Manufacturer | ||
Manufacturer Product Number | DGB25MF | |
Description | ADPT SKT SAVER DB25 SLIM M/F | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 25 Pin Female | |
Convert From (Adapter End) | D-Sub, 25 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | Grounding Indents | |
Shielding | - | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | 3 pcs - 1 Connector, 2 Jack Screws | |
Current Rating (Amps) | 3 A | |
Housing Color | - | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.44000 | ¥158.44 |
10 | ¥137.32600 | ¥1,373.26 |
25 | ¥130.15440 | ¥3,253.86 |
50 | ¥128.26940 | ¥6,413.47 |
100 | ¥113.17820 | ¥11,317.82 |
250 | ¥105.63296 | ¥26,408.24 |
500 | ¥103.36948 | ¥51,684.74 |