
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 20 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Beige |
Length 3.28' (1.00m) | Features Data Transfer |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥138.03000 | ¥138.03 |
| 10 | ¥117.29300 | ¥1,172.93 |
| 25 | ¥109.94800 | ¥2,748.70 |
| 50 | ¥104.70140 | ¥5,235.07 |
| 100 | ¥99.70470 | ¥9,970.47 |
| 250 | ¥93.46748 | ¥23,366.87 |
| 500 | ¥89.01180 | ¥44,505.90 |








