


CBL-UA-UB-1 | |
|---|---|
DigiKey Part Number | 102-5940-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA-UB-1 |
Description | CBL USB2.0 A PLUG TO B PLG 3.28' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 3.28' (1.00m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBLT-UA-UB-1 | Same Sky (Formerly CUI Devices) | 2,438 | 102-5949-ND | ¥41.51000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.28000 | ¥28.28 |
| 10 | ¥24.04000 | ¥240.40 |
| 25 | ¥22.53000 | ¥563.25 |
| 50 | ¥21.45340 | ¥1,072.67 |
| 150 | ¥19.85293 | ¥2,977.94 |
| 300 | ¥18.90490 | ¥5,671.47 |
| 600 | ¥18.00282 | ¥10,801.69 |
| 1,050 | ¥17.30622 | ¥18,171.53 |
| 2,550 | ¥16.25683 | ¥41,454.92 |







