
ECF504-UABS | |
|---|---|
DigiKey Part Number | 5073-ECF504-UABS-ND |
Manufacturer | |
Manufacturer Product Number | ECF504-UABS |
Description | USB A-B PANEL ADPT SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer L-com | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle |
Series | Convert To (Adapter End) USB-B (USB TYPE-B), Receptacle |
Packaging Bag | Mounting Type Panel Mount, Flange |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥205.10000 | ¥205.10 |
| 10 | ¥174.30700 | ¥1,743.07 |
| 25 | ¥163.39200 | ¥4,084.80 |
| 50 | ¥155.59660 | ¥7,779.83 |
| 100 | ¥148.17440 | ¥14,817.44 |
| 250 | ¥138.90748 | ¥34,726.87 |
| 500 | ¥132.28586 | ¥66,142.93 |











