Patch Panel 16 1 PR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR175F504-UABS

DigiKey Part Number
5073-PR175F504-UABS-ND
Manufacturer
Manufacturer Product Number
PR175F504-UABS
Description
PNL1U RACK W/16 USB A/B SHD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Patch Panel 16 1 PR
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Patch Panel
Manufacturer
L-com
Number of Positions
16
Series
Number of Rows
1
Packaging
Bag
Termination Style
Connector
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥786.14000¥786.14
Manufacturers Standard Package