
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 20 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Gray |
Length 2.46' (750.0mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥140.09000 | ¥140.09 |
| 10 | ¥119.03000 | ¥1,190.30 |
| 25 | ¥111.57200 | ¥2,789.30 |
| 50 | ¥106.24800 | ¥5,312.40 |
| 100 | ¥101.17840 | ¥10,117.84 |
| 250 | ¥94.84892 | ¥23,712.23 |
| 500 | ¥90.32672 | ¥45,163.36 |


