CSMUAB-2M is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 697
Unit Price: ¥49.04000
Datasheet
USB 2.0 Cable A Male to B Male 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMUAB-2M

DigiKey Part Number
5073-CSMUAB-2M-ND
Manufacturer
Manufacturer Product Number
CSMUAB-2M
Description
CABLE USB TYPE A/B 2MTR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bag
Wire Gauge
20 AWG, 28 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Gray
Length
6.56' (2.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBL-UA-UB-20GPSame Sky (Formerly CUI Devices)6972223-CBL-UA-UB-20GP-ND¥49.04000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥156.55000¥156.55
10¥133.07300¥1,330.73
25¥124.73800¥3,118.45
50¥118.78520¥5,939.26
100¥113.11780¥11,311.78
250¥106.04220¥26,510.55
500¥100.98658¥50,493.29
Manufacturers Standard Package