C0650VG65199-BN-AB | ||
---|---|---|
DigiKey Part Number | 73-C0650VG65199-BN-AB-ND | |
Manufacturer | ||
Manufacturer Product Number | C0650VG65199-BN-AB | |
Description | LCD 6.5" TFT 640X480 VGA WHT LED | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module Transmissive TFT - Color CMOS 6.5" (165.10mm) 640 x 480 (VGA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kyocera International, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 6.5" (165.10mm) | |
Viewing Area | - | |
Backlight | LED | |
Dot Pixels | 640 x 480 (VGA) | |
Interface | CMOS | |
Graphics Color | - | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,575.73000 | ¥1,575.73 |
20 | ¥1,515.13500 | ¥30,302.70 |