20-101-1201 | ||
---|---|---|
DigiKey Part Number | 20-101-1201-ND | |
Manufacturer | ||
Manufacturer Product Number | 20-101-1201 | |
Description | USB PROGRAMMING CABLE 2MM CONN | |
Customer Reference | ||
Detailed Description | - Cable Assembly |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | - |
Resource Type | Link |
---|---|
Product Training Modules | What is Dynamic C |
Environmental Information | Digi International RoHS/REACH |
PCN Design/Specification | Release of XCTU v6.3.8 23/May/2017 |
PCN Packaging | Mult Dev MOQ/MPQ Update 9/Dec/2019 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8471.80.9000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.13000 | ¥257.13 |
25 | ¥246.80920 | ¥6,170.23 |
Attribute | Description |
---|---|
Standard Package | 1 |