STMGFW302412 | ||
---|---|---|
DigiKey Part Number | 1776-2684-ND | |
Manufacturer | ||
Manufacturer Product Number | STMGFW302412 | |
Description | DC/DC CONVERTER +/-12V 30W | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 36V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A, 1.25A | |
Power (Watts) | 30W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.61" L x 2.05" W x 1.06" H (117.1mm x 52.1mm x 26.9mm) | |
Approval Agency | CE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥785.34000 | ¥785.34 |
5 | ¥779.08200 | ¥3,895.41 |
10 | ¥772.85500 | ¥7,728.55 |
25 | ¥722.99320 | ¥18,074.83 |
50 | ¥698.06220 | ¥34,903.11 |
100 | ¥663.15930 | ¥66,315.93 |