TCJC106M035R0200 | ||
---|---|---|
DigiKey Part Number | 478-5983-2-ND - Tape & Reel (TR) 478-5983-1-ND - Cut Tape (CT) 478-5983-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCJC106M035R0200 | |
Description | CAP TANT POLY 10UF 35V 2312 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 35 V 2312 (6032 Metric) 200mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | TCJC106M035R0200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥10.13900 | ¥101.39 |
50 | ¥9.24860 | ¥462.43 |
100 | ¥7.57720 | ¥757.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.04734 | ¥3,023.67 |
1,000 | ¥5.33591 | ¥5,335.91 |
2,500 | ¥4.98018 | ¥12,450.45 |
5,000 | ¥4.80234 | ¥24,011.70 |
12,500 | ¥4.53553 | ¥56,694.12 |