22 µF Molded Tantalum Polymer Capacitor 16 V 2312 (6032 Metric) 80mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Polymer Capacitor 16 V 2312 (6032 Metric) 80mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520C226M016ATE080

DigiKey Part Number
399-5119-2-ND - Tape & Reel (TR)
399-5119-1-ND - Cut Tape (CT)
399-5119-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520C226M016ATE080
Description
CAP TANT POLY 22UF 16V 2312
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 16 V 2312 (6032 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520C226M016ATE080 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
22 µF
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 632
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.90000¥12.90
10¥8.51800¥85.18
50¥6.78140¥339.07
100¥6.24550¥624.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥5.33994¥2,669.97
1,500¥4.91938¥7,379.07
2,500¥4.76382¥11,909.55
Manufacturers Standard Package