



9002-12-00 | |
|---|---|
DigiKey Part Number | 306-1118-ND |
Manufacturer | |
Manufacturer Product Number | 9002-12-00 |
Description | RELAY RF SPST-NO 500MA 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPST-NO (1 Form A) 12VDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9002-12-00 Models |
Category | Switching Voltage 200VAC, 200VDC - Max |
Manufacturer Coto Technology | Must Operate Voltage 9 VDC |
Series | Must Release Voltage 1 VDC |
Packaging Tube | Operate Time 0.35 ms |
Part Status Active | Release Time 0.1 ms |
Coil Type Non Latching | Mounting Type Through Hole |
Coil Current 16 mA | Termination Style PC Pin |
Coil Voltage 12VDC | Operating Temperature -20°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Coil Resistance 750 Ohms |
Contact Rating (Current) 500 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.91000 | ¥64.91 |
| 10 | ¥57.79100 | ¥577.91 |
| 25 | ¥55.19240 | ¥1,379.81 |
| 50 | ¥53.29980 | ¥2,664.99 |
| 100 | ¥51.47080 | ¥5,147.08 |
| 250 | ¥49.14792 | ¥12,286.98 |
| 500 | ¥47.45904 | ¥23,729.52 |
| 1,000 | ¥45.82711 | ¥45,827.11 |








