TCJB156M035R0200 | ||
---|---|---|
DigiKey Part Number | 478-10002-2-ND - Tape & Reel (TR) 478-10002-1-ND - Cut Tape (CT) 478-10002-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCJB156M035R0200 | |
Description | CAP TANT POLY 15UF 35V 1210 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 35 V 1210 (3528 Metric) 200mOhm @ 100kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥5.61500 | ¥56.15 |
50 | ¥4.90920 | ¥245.46 |
100 | ¥3.99960 | ¥399.96 |
500 | ¥3.27224 | ¥1,636.12 |
1,000 | ¥2.81786 | ¥2,817.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.63602 | ¥5,272.04 |
4,000 | ¥2.49971 | ¥9,998.84 |
10,000 | ¥2.40880 | ¥24,088.00 |
14,000 | ¥2.36880 | ¥33,163.20 |