W3A45C102KAT2A

DigiKey Part Number
478-11424-2-ND - Tape & Reel (TR)
478-11424-1-ND - Cut Tape (CT)
478-11424-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W3A45C102KAT2A
Description
CAP ARRAY 1000PF 50V X7R 0612
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1000pF
Tolerance
±10%
Voltage - Rated
50 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
0612 (1632 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.053" (1.35mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.66000¥3.66
10¥2.44700¥24.47
50¥1.94620¥97.31
100¥1.60810¥160.81
500¥1.25606¥628.03
1,000¥1.06761¥1,067.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.94205¥3,768.20
8,000¥0.87924¥7,033.92
12,000¥0.86354¥10,362.48
28,000¥0.84784¥23,739.52
100,000¥0.78504¥78,504.00
Manufacturers Standard Package