TCJ5477M016R0100E | ||
---|---|---|
DigiKey Part Number | 478-13191-2-ND - Tape & Reel (TR) 478-13191-1-ND - Cut Tape (CT) 478-13191-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCJ5477M016R0100E | |
Description | CAP TANT POLY 470UF 16V 2917 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 100mOhm @ 100kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | 5 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |
10 | ¥34.96400 | ¥349.64 |
50 | ¥31.71100 | ¥1,585.55 |
100 | ¥26.18130 | ¥2,618.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥24.39285 | ¥9,757.14 |
800 | ¥21.95354 | ¥17,562.83 |
1,200 | ¥21.14044 | ¥25,368.53 |
2,000 | ¥20.73386 | ¥41,467.72 |
4,000 | ¥20.32733 | ¥81,309.32 |