TCJD157M016R0040E | |
---|---|
DigiKey Part Number | 478-13276-2-ND - Tape & Reel (TR) 478-13276-1-ND - Cut Tape (CT) 478-13276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD157M016R0040E |
Description | CAP TANT POLY 150UF 16V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥11.04200 | ¥110.42 |
50 | ¥10.14680 | ¥507.34 |
100 | ¥8.41290 | ¥841.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.76450 | ¥3,382.25 |
1,000 | ¥5.91894 | ¥5,918.94 |
2,500 | ¥5.70753 | ¥14,268.83 |
5,000 | ¥5.49616 | ¥27,480.80 |
12,500 | ¥5.28477 | ¥66,059.62 |