SMAJ5.0CA | ||
---|---|---|
DigiKey Part Number | 478-7058-2-ND - Tape & Reel (TR) 478-7058-1-ND - Cut Tape (CT) 478-7058-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMAJ5.0CA | |
Description | TVS DIODE 5VWM 9.2VC SMAJ | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 9.2V Clamp 43.48A Ipp Tvs Diode Surface Mount SMAJ (DO-214AC) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMAJ5.0CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 43.48A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.79100 | ¥27.91 |
100 | ¥1.67310 | ¥167.31 |
500 | ¥1.54944 | ¥774.72 |
1,000 | ¥1.05367 | ¥1,053.67 |
2,000 | ¥0.96998 | ¥1,939.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.92969 | ¥6,972.68 |
15,000 | ¥0.83672 | ¥12,550.80 |
37,500 | ¥0.82433 | ¥30,912.38 |
52,500 | ¥0.77475 | ¥40,674.38 |