Similar
Similar
Similar
Similar
Similar

SD0603S040S0R2 | |
|---|---|
DigiKey Part Number | 478-7798-2-ND - Tape & Reel (TR) 478-7798-1-ND - Cut Tape (CT) 478-7798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD0603S040S0R2 |
Description | DIODE SCHOTTKY 40V 200MA 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount 0603 |
Datasheet | Datasheet |
EDA/CAD Models | SD0603S040S0R2 Models |
Category | Voltage - Forward (Vf) (Max) @ If 450 mV @ 200 mA |
Mfr | Speed Small Signal =< 200mA (Io), Any Speed |
Series | Current - Reverse Leakage @ Vr 1 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package 0603 |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD0603-B0240R | Bourns Inc. | 1,538 | CD0603-B0240RCT-ND | ¥0.36000 | Similar |
| CD0603-B0340R | Bourns Inc. | 74,935 | CD0603-B0340RCT-ND | ¥0.36000 | Similar |
| SDM1M40LP8-7 | Diodes Incorporated | 0 | SDM1M40LP8-7DICT-ND | ¥0.44000 | Similar |
| SDM1M40LP8Q-7 | Diodes Incorporated | 9,750 | 31-SDM1M40LP8Q-7CT-ND | ¥0.49000 | Similar |
| SDM2U40CSP-7B | Diodes Incorporated | 28,564 | SDM2U40CSP-7BDICT-ND | ¥0.57000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.31600 | ¥23.16 |
| 100 | ¥1.45970 | ¥145.97 |
| 500 | ¥1.09048 | ¥545.24 |
| 1,000 | ¥0.97098 | ¥970.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.81890 | ¥2,456.70 |
| 6,000 | ¥0.74218 | ¥4,453.08 |
| 9,000 | ¥0.70306 | ¥6,327.54 |
| 15,000 | ¥0.65910 | ¥9,886.50 |
| 21,000 | ¥0.63306 | ¥13,294.26 |
| 30,000 | ¥0.60774 | ¥18,232.20 |












