Diode 40 V 2A Surface Mount X3-WLB1608-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM2U40CSP-7B

DigiKey Part Number
SDM2U40CSP-7BDITR-ND - Tape & Reel (TR)
SDM2U40CSP-7BDICT-ND - Cut Tape (CT)
SDM2U40CSP-7BDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDM2U40CSP-7B
Description
DIODE SCHOTTKY 40V 2A X3WLB16082
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount X3-WLB1608-2
Datasheet
 Datasheet
EDA/CAD Models
SDM2U40CSP-7B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
150 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
85pF @ 5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
X3-WLB1608-2
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
530 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28,564
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.71000¥4.71
10¥2.88600¥28.86
100¥1.83350¥183.35
500¥1.37794¥688.97
1,000¥1.23091¥1,230.91
2,000¥1.10698¥2,213.96
5,000¥0.97267¥4,863.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.88960¥8,896.00
20,000¥0.81973¥16,394.60
30,000¥0.78413¥23,523.90
50,000¥0.74414¥37,207.00
70,000¥0.72046¥50,432.20
100,000¥0.69744¥69,744.00
Manufacturers Standard Package