SCMR14G334SRBB0 | |
---|---|
DigiKey Part Number | 478-12181-ND |
Manufacturer | |
Manufacturer Product Number | SCMR14G334SRBB0 |
Description | CAP 330MF -10% +30% 7.5V T/H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 mF (EDLC) Supercapacitor 7.5 V Radial, Can 450mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 330 mF | |
Tolerance | -10%, +30% | |
Voltage - Rated | 7.5 V | |
ESR (Equivalent Series Resistance) | 450mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.531" (13.50mm) | |
Size / Dimension | 0.945" L x 0.315" W (24.00mm x 8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.03000 | ¥31.03 |
10 | ¥26.69000 | ¥266.90 |
50 | ¥24.21100 | ¥1,210.55 |
230 | ¥21.85896 | ¥5,027.56 |