Connector Header Surface Mount 6 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1M-06-F-SV-L

DigiKey Part Number
612-T1M-06-F-SV-LTR-ND - Tape & Reel (TR)
612-T1M-06-F-SV-LCT-ND - Cut Tape (CT)
612-T1M-06-F-SV-LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1M-06-F-SV-L
Description
CONN HEADER SMD 6POS 1MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
T1M-06-F-SV-L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Insulation Height
0.217" (5.51mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Operating Temperature
-55°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
3.3A per Contact
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC, 353VDC
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,437
Factory Stock: 825
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.63000¥15.63
10¥13.26500¥132.65
100¥11.27040¥1,127.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
825¥9.67589¥7,982.61
1,650¥9.01435¥14,873.68
2,475¥8.18733¥20,263.64
5,775¥7.65875¥44,229.28
Manufacturers Standard Package