
T1M-07-F-SV-L | |
|---|---|
DigiKey Part Number | SAM11992-ND |
Manufacturer | |
Manufacturer Product Number | T1M-07-F-SV-L |
Description | CONN HEADER SMD 7POS 1MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T1M-07-F-SV-L Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.217" (5.51mm) |
Series | Contact Shape Square |
Packaging Strip | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -55°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3.3A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC, 353VDC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.83000 | ¥11.83 |
| 50 | ¥11.08180 | ¥554.09 |
| 100 | ¥10.50290 | ¥1,050.29 |
| 500 | ¥9.75860 | ¥4,879.30 |
| 1,000 | ¥9.17978 | ¥9,179.78 |
| 2,000 | ¥8.37337 | ¥16,746.74 |










