SCMQ14D474PRTB0 | ||
---|---|---|
DigiKey Part Number | 478-SCMQ14D474PRTB0-ND | |
Manufacturer | ||
Manufacturer Product Number | SCMQ14D474PRTB0 | |
Description | CYLINDRICAL SUPERCAP MODUL | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 470 mF (EDLC) Supercapacitor 5.4 V Radial, Can 400mOhm @ 1kHz 1000 Hrs @ 65°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 470 mF | |
Tolerance | 0%, +100% | |
Voltage - Rated | 5.4 V | |
ESR (Equivalent Series Resistance) | 400mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.354" (9.00mm) | |
Size / Dimension | 0.535" L x 0.248" W (13.60mm x 6.30mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.70000 | ¥36.70 |
10 | ¥28.17400 | ¥281.74 |
100 | ¥21.90010 | ¥2,190.01 |
2,052 | ¥15.38924 | ¥31,578.72 |