



PHVL-3R9H474-R | |
|---|---|
DigiKey Part Number | 283-PHVL-3R9H474-R-ND |
Manufacturer | |
Manufacturer Product Number | PHVL-3R9H474-R |
Description | SUPERCAP 3.9V 0.47F 0.40 OHM HZ |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 3.9 V Radial 400mOhm 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PHVL-3R9H474-R Models |
Category | Lifetime @ Temp. 5000 Hrs @ 85°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.465" (11.80mm) |
Capacitance 470 mF | Size / Dimension 0.681" L x 0.354" W (17.30mm x 9.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 3.9 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 400mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHVL-3R9V474-R | Eaton - Electronics Division | 760 | 283-PHVL-3R9V474-R-ND | ¥189.13000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.28000 | ¥50.28 |
| 10 | ¥36.76800 | ¥367.68 |
| 50 | ¥31.37140 | ¥1,568.57 |
| 100 | ¥29.70170 | ¥2,970.17 |
| 500 | ¥26.87666 | ¥13,438.33 |
| 1,000 | ¥26.00145 | ¥26,001.45 |
| 2,500 | ¥25.07658 | ¥62,691.45 |


