



PHVL-3R9H505-R | |
|---|---|
DigiKey Part Number | 283-PHVL-3R9H505-R-ND |
Manufacturer | |
Manufacturer Product Number | PHVL-3R9H505-R |
Description | SUPERCAP 3.9V 5F 0.07 OHM HZ |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 3.9 V Radial 70mOhm 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 85°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.209" (5.30mm) |
Capacitance 5 F | Size / Dimension 0.839" L x 0.433" W (21.30mm x 11.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.280" (32.50mm) |
Voltage - Rated 3.9 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 70mOhm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.30000 | ¥58.30 |
| 10 | ¥43.08700 | ¥430.87 |
| 50 | ¥37.01320 | ¥1,850.66 |
| 100 | ¥35.13340 | ¥3,513.34 |
| 500 | ¥31.95014 | ¥15,975.07 |
| 1,000 | ¥30.96402 | ¥30,964.02 |
| 2,500 | ¥29.92204 | ¥74,805.10 |




