Diode 80 V 215mA Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS116HYT116

DigiKey Part Number
846-BAS116HYT116TR-ND - Tape & Reel (TR)
846-BAS116HYT116CT-ND - Cut Tape (CT)
846-BAS116HYT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS116HYT116
Description
DIODE STANDARD 80V 215MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 80 V 215mA Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
3 µs
Mfr
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
SOT-23
Current - Average Rectified (Io)
215mA
Operating Temperature - Junction
150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,752
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥1.71200¥17.12
100¥1.07340¥107.34
500¥0.79310¥396.55
1,000¥0.70237¥702.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.58687¥1,760.61
6,000¥0.52855¥3,171.30
9,000¥0.49880¥4,489.20
15,000¥0.46536¥6,980.40
21,000¥0.44554¥9,356.34
30,000¥0.42628¥12,788.40
Manufacturers Standard Package