QB0402A20WYT\500 | ||
---|---|---|
DigiKey Part Number | 478-QB0402A20WYT\500TR-ND - Tape & Reel (TR) 478-QB0402A20WYTCT-ND - Cut Tape (CT) 478-QB0402A20WYTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QB0402A20WYT\500 | |
Description | THERMAL CONDUCTOR Q-BRIDGE | |
Customer Reference | ||
Detailed Description | Thermal Pad 1.02mm x 0.51mm Rectangular | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Usage | Heat Transfer | |
Type | Thermal Bridge Jumper | |
Shape | Rectangular | |
Outline | 1.02mm x 0.51mm | |
Thickness | 0.0020" (0.051mm) | |
Material | Aluminum Nitride | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | 16°C/W, 25°C/W | |
Thermal Conductivity | 40W/m-K, 61W/m-K | |
Base Product Number |