ME03EA06-TE12L | ||
---|---|---|
DigiKey Part Number | 478-ME03EA06-TE12LTR-ND - Tape & Reel (TR) 478-ME03EA06-TE12LCT-ND - Cut Tape (CT) 478-ME03EA06-TE12LDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ME03EA06-TE12L | |
Description | DIODE SCHOTTKY 60V 3A SMA-FL | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 3A Surface Mount SOD-128 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.04600 | ¥30.46 |
100 | ¥1.82660 | ¥182.66 |
500 | ¥1.69112 | ¥845.56 |
1,000 | ¥1.14997 | ¥1,149.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.05865 | ¥3,175.95 |
6,000 | ¥1.01468 | ¥6,088.08 |
9,000 | ¥0.91321 | ¥8,218.89 |
30,000 | ¥0.89968 | ¥26,990.40 |
75,000 | ¥0.84556 | ¥63,417.00 |