F0603E2R50FSTR | ||
---|---|---|
DigiKey Part Number | 478-2867-2-ND - Tape & Reel (TR) 478-2867-1-ND - Cut Tape (CT) 478-2867-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | F0603E2R50FSTR | |
Description | FUSE BOARD MOUNT 2.5A 32VDC 0603 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2.5 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | F0603E2R50FSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.12 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) | |
DC Cold Resistance | 0.035 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
5 | ¥3.28800 | ¥16.44 |
10 | ¥3.19000 | ¥31.90 |
50 | ¥2.68280 | ¥134.14 |
100 | ¥2.22780 | ¥222.78 |
250 | ¥2.02500 | ¥506.25 |
500 | ¥1.72116 | ¥860.58 |
1,000 | ¥1.51874 | ¥1,518.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.39217 | ¥4,176.51 |
6,000 | ¥1.36687 | ¥8,201.22 |
15,000 | ¥1.31624 | ¥19,743.60 |