DK0053 | ||
---|---|---|
DigiKey Part Number | 1284-1802-ND | |
Manufacturer | ||
Manufacturer Product Number | DK0053 | |
Description | FIXED IND KIT 0805 2.7NH-2.7UH | |
Customer Reference | ||
Detailed Description | Fixed Kit 750 Pieces (50 Values - 15 Each) Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Case | |
Part Status | Obsolete | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Ceramic | |
Quantity | 750 Pieces (50 Values - 15 Each) | |
Inductance Range | 2.7nH ~ 2.7µH | |
Mounting Type | Surface Mount | |
Packages Included | 0805 (2012 Metric) | |
Features | - | |
Shielding | Unshielded | |
Grade | - | |
Qualification | - |