A1001312 | ||
---|---|---|
DigiKey Part Number | 478-A1001312TR-ND - Tape & Reel (TR) 478-A1001312CT-ND - Cut Tape (CT) 478-A1001312DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A1001312 | |
Description | AUTOMOTIVE WI-FI/BLUETOOTH/ZIGBE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2.4425GHz, 7.25GHz Bluetooth, UWB, Wi-Fi, ZigBee Chip RF Antenna 2.4GHz ~ 2.485GHz, 6GHz ~ 8.5GHz 1.88dBi, 4.8dBi Solder Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4425GHz, 7.25GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz, 6GHz ~ 8.5GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | 1.8, 2 | |
Return Loss | - | |
Gain | 1.88dBi, 4.8dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Applications | Bluetooth, UWB, Wi-Fi, ZigBee |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥7.48900 | ¥74.89 |
25 | ¥7.10960 | ¥177.74 |
100 | ¥5.83960 | ¥583.96 |
250 | ¥5.45880 | ¥1,364.70 |
500 | ¥4.82402 | ¥2,412.01 |
1,000 | ¥3.80850 | ¥3,808.50 |
2,500 | ¥3.55460 | ¥8,886.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.37688 | ¥16,884.40 |
10,000 | ¥3.24992 | ¥32,499.20 |
25,000 | ¥3.14836 | ¥78,709.00 |