AN_W_CA_3216_P01 | |
---|---|
DigiKey Part Number | 3649-AN_W_CA_3216_P01TR-ND - Tape & Reel (TR) 3649-AN_W_CA_3216_P01CT-ND - Cut Tape (CT) 3649-AN_W_CA_3216_P01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AN_W_CA_3216_P01 |
Description | WIFI/BLUETOOTH CHIP ANTENNA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Bluetooth, Wi-Fi Chip RF Antenna 2.4GHz ~ 2.5GHz 2dBi Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Suzhou Maswell Communication Technology Co. Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.016" (0.40mm) | |
Applications | Bluetooth, Wi-Fi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.10000 | ¥9.10 |
10 | ¥8.10100 | ¥81.01 |
25 | ¥7.69080 | ¥192.27 |
100 | ¥6.31900 | ¥631.90 |
250 | ¥5.90660 | ¥1,476.65 |
500 | ¥5.21978 | ¥2,609.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.12089 | ¥6,181.34 |
3,000 | ¥3.84616 | ¥11,538.48 |
7,500 | ¥3.65385 | ¥27,403.88 |
10,500 | ¥3.51649 | ¥36,923.15 |