9000352F0-AE10L0100 | ||
---|---|---|
DigiKey Part Number | 478-9000352F0-AE10L0100-ND | |
Manufacturer | ||
Manufacturer Product Number | 9000352F0-AE10L0100 | |
Description | WI-FI 6E/BLUETOOTH FPC ANTENNA F | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2.44GHz, 5.5GHz, 6.525GHz WLAN, Zigbee™ Flat Patch RF Antenna 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz 3.2dBi, 3dBi, 2.6dBi MHF3, W.FL Adhesive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.44GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3.2dBi, 3dBi, 2.6dBi | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | MHF3, W.FL | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.063" (1.60mm) | |
Applications | WLAN, Zigbee™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.34000 | ¥41.34 |
10 | ¥37.15800 | ¥371.58 |
25 | ¥35.12520 | ¥878.13 |
100 | ¥30.44100 | ¥3,044.10 |
250 | ¥28.88004 | ¥7,220.01 |
500 | ¥25.91384 | ¥12,956.92 |
1,000 | ¥21.85505 | ¥21,855.05 |
2,500 | ¥20.76230 | ¥51,905.75 |