
5445 | |
|---|---|
DigiKey Part Number | 1528-5445-ND |
Manufacturer | |
Manufacturer Product Number | 5445 |
Description | WIFI ANTENNA WITH W.FL / MHF3 / |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi PCB Trace I-PEX MHF3, W.FL Adhesive |
Category | Number of Bands 1 |
Manufacturer Adafruit Industries LLC | VSWR 2 |
Packaging Bulk | Gain 4dBi |
Part Status Active | Features Cable - 20mm |
RF Family/Standard WiFi | Termination I-PEX MHF3, W.FL |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 2.55GHz | Height (Max) 0.031" (0.80mm) |
Frequency Range 2.4GHz ~ 2.7GHz | Applications Wi-Fi |
Antenna Type PCB Trace |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.67000 | ¥20.67 |












