ANT-DB1-WRT-MON-MHF3 | ||
---|---|---|
DigiKey Part Number | 343-ANT-DB1-WRT-MON-MHF3-ND | |
Manufacturer | ||
Manufacturer Product Number | ANT-DB1-WRT-MON-MHF3 | |
Description | RF ANT 2.5/5GHZ PNL MNT MHF3 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2.45GHz, 5.5225GHz 802.11b/g/n/ac, Bluetooth, ISM, U-NII, Wi-Fi 4, Wi-Fi 5, Zigbee™ Panel RF Antenna 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.895GHz 2.1dBi, 2.6dBi IPEX MHF3 Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | ANT-DB1-WRT-MON-MHF3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5225GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.895GHz | |
Antenna Type | Panel | |
Number of Bands | 2 | |
VSWR | 2.2, 10.8 | |
Return Loss | - | |
Gain | 2.1dBi, 2.6dBi | |
Power - Max | 5 W | |
Features | Cable - 216mm | |
Termination | IPEX MHF3 | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 1.063" (27.00mm) | |
Applications | 802.11b/g/n/ac, Bluetooth, ISM, U-NII, Wi-Fi 4, Wi-Fi 5, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥112.03282 | ¥112,032.82 |