709176001422006 | ||
---|---|---|
DigiKey Part Number | 478-6141-2-ND - Tape & Reel (TR) 478-6141-1-ND - Cut Tape (CT) 478-6141-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 709176001422006 | |
Description | CONN SSL IDC CONTACT 22AWG SLDR | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 22 AWG SSL Contact, IDC Solder Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 1 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Current Rating (Amps) | 6A per Contact | |
Mating Cycles | 3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.11000 | ¥21.10 |
100 | ¥1.64100 | ¥164.10 |
500 | ¥1.40626 | ¥703.13 |
1,000 | ¥1.17197 | ¥1,171.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.11167 | ¥2,223.34 |
4,000 | ¥1.07151 | ¥4,286.04 |
6,000 | ¥1.00452 | ¥6,027.12 |
10,000 | ¥0.93756 | ¥9,375.60 |
14,000 | ¥0.90408 | ¥12,657.12 |
50,000 | ¥0.87059 | ¥43,529.50 |