609176001415100 | ||
---|---|---|
DigiKey Part Number | 478-6144-ND | |
Manufacturer | ||
Manufacturer Product Number | 609176001415100 | |
Description | CAP FOR 9176 1 POS 1.0-1.5MM WHT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover) For 9176 Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 1 | |
For Use With/Related Products | 9176 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.36000 | ¥2.36 |
10 | ¥1.97900 | ¥19.79 |
100 | ¥1.53580 | ¥153.58 |
2,000 | ¥1.04089 | ¥2,081.78 |
6,000 | ¥0.94055 | ¥5,643.30 |
10,000 | ¥0.87785 | ¥8,778.50 |