
009155002401006 | |
|---|---|
DigiKey Part Number | 478-13414-2-ND - Tape & Reel (TR) 478-13414-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 009155002401006 |
Description | CONN SPRING BATTERY 2POS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.157" (4.00mm) |
Manufacturer KYOCERA AVX | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Type Battery Contact | Contact Finish Thickness 16.0µin (0.41µm) |
Number of Contacts 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.86000 | ¥18.86 |
| 10 | ¥15.99400 | ¥159.94 |
| 25 | ¥14.98840 | ¥374.71 |
| 50 | ¥14.27400 | ¥713.70 |
| 100 | ¥13.59170 | ¥1,359.17 |
| 250 | ¥12.74008 | ¥3,185.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 550 | ¥12.05044 | ¥6,627.74 |
| 1,100 | ¥11.47530 | ¥12,622.83 |
| 1,650 | ¥11.15187 | ¥18,400.59 |
| 2,750 | ¥10.75734 | ¥29,582.68 |
| 3,850 | ¥10.50522 | ¥40,445.10 |
| 5,500 | ¥10.24439 | ¥56,344.14 |










