
70ADJ-2-ML0G | |
|---|---|
DigiKey Part Number | 70ADJ-2-ML0GTR-ND - Tape & Reel (TR) 70ADJ-2-ML0GCT-ND - Cut Tape (CT) 70ADJ-2-ML0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 70ADJ-2-ML0G |
Description | CONN SPRING MOD MALE 2POS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Compression Contact, Male Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 70ADJ-2-ML0G Models |
Category | Pitch 0.157" (4.00mm) |
Manufacturer Bourns Inc. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Compression Contact, Male | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Contacts 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.32000 | ¥12.32 |
| 10 | ¥10.43700 | ¥104.37 |
| 25 | ¥9.78160 | ¥244.54 |
| 50 | ¥9.31360 | ¥465.68 |
| 100 | ¥8.86870 | ¥886.87 |
| 250 | ¥8.31268 | ¥2,078.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥7.91570 | ¥3,957.85 |
| 1,000 | ¥7.53785 | ¥7,537.85 |
| 1,500 | ¥7.32523 | ¥10,987.85 |
| 2,500 | ¥7.06605 | ¥17,665.12 |
| 3,500 | ¥6.90039 | ¥24,151.36 |
| 5,000 | ¥6.72905 | ¥33,645.25 |





