
SCS05-065-10 | |
|---|---|
DigiKey Part Number | 2073-SCS05-065-10TR-ND - Tape & Reel (TR) 2073-SCS05-065-10CT-ND - Cut Tape (CT) 2073-SCS05-065-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS05-065-10 |
Description | SPRING CONTACT, STAINLESS STEEL, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SCS05-065-10 Models |
Category | Number of Contacts 1 |
Manufacturer GCT | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Stainless Steel |
Part Status Active | Contact Finish Gold |
Connector Type Compression Contact, Non-Gendered | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.83500 | ¥8.35 |
| 25 | ¥0.78400 | ¥19.60 |
| 50 | ¥0.74600 | ¥37.30 |
| 100 | ¥0.71040 | ¥71.04 |
| 250 | ¥0.66556 | ¥166.39 |
| 500 | ¥0.63364 | ¥316.82 |
| 1,000 | ¥0.60330 | ¥603.30 |
| 2,500 | ¥0.56550 | ¥1,413.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.51275 | ¥5,127.50 |
| 20,000 | ¥0.48826 | ¥9,765.20 |
| 30,000 | ¥0.47449 | ¥14,234.70 |
| 50,000 | ¥0.45770 | ¥22,885.00 |
| 70,000 | ¥0.44696 | ¥31,287.20 |
| 100,000 | ¥0.43586 | ¥43,586.00 |











